Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13500 $1.35
25 0.10480 $2.62
50 0.08680 $4.34
100 0.07480 $7.48
250 0.05984 $14.96
500 0.05386 $26.93
1,000 0.04488 $44.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9706-1-ND
Copy   490-9706-1-ND
Quantity Available 11,620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM21BB050SN1D

Copy   BLM21BB050SN1D
Description FERRITE BEAD 5 OHM 0805 1LN
Copy   FERRITE BEAD 5 OHM 0805 1LN
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 5 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.057" (1.45mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV358IDGKR - Texas Instruments | 296-13455-1-ND DigiKey Electronics
  • LMV358IDGKR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO 8VSSOP
  • Unit Price $0.80000
  • 296-13455-1-ND
  • CG0603MLC-05E - Bourns Inc. | CG0603MLC-05ECT-ND DigiKey Electronics
  • CG0603MLC-05E
  • Bourns Inc.
  • VARISTOR 0603
  • Unit Price $0.51000
  • CG0603MLC-05ECT-ND
  • BLM21PG220SN1D - Murata Electronics North America | 490-5987-1-ND DigiKey Electronics
  • BLM21PG220SN1D
  • Murata Electronics North America
  • FERRITE BEAD 22 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-5987-1-ND
  • LTST-C171KRKT - Lite-On Inc. | 160-1427-1-ND DigiKey Electronics
  • LTST-C171KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.31000
  • 160-1427-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-9706-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9706-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03944
  • Digi-Reel® ? : 490-9706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,620 - Immediate
  • Unit Price: Digi-Reel®

09:38:14 12/18/2018