Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12400 $1.24
25 0.09640 $2.41
50 0.07980 $3.99
100 0.06880 $6.88
250 0.05500 $13.75
500 0.04950 $24.75
1,000 0.04125 $41.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 490-13961-6-ND
Copy   490-13961-6-ND
Quantity Available 3,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM18SN220TN1D

Copy   BLM18SN220TN1D
Description FERRITE BEAD 22 OHM 0603 1 LN
Copy   FERRITE BEAD 22 OHM 0603 1 LN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm

Copy   22 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM18
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 8A
DC Resistance (DCR) (Max) 4mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0ZCG0150BF2C - Bel Fuse Inc. | 507-1773-1-ND DigiKey Electronics
  • 0ZCG0150BF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 1.5A 1812
  • Unit Price $0.21000
  • 507-1773-1-ND
  • BLM03AX241SN1D - Murata Electronics North America | 490-5623-1-ND DigiKey Electronics
  • BLM03AX241SN1D
  • Murata Electronics North America
  • FERRITE BEAD 240 OHM 0201 1LN
  • Unit Price $0.19000
  • 490-5623-1-ND
  • BLM15EG121SN1D - Murata Electronics North America | 490-4004-1-ND DigiKey Electronics
  • BLM15EG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.23000
  • 490-4004-1-ND
  • APHHS1005ZGC - Kingbright | 754-1503-1-ND DigiKey Electronics
  • APHHS1005ZGC
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.72000
  • 754-1503-1-ND
  • 7914G-1-000E - Bourns Inc. | 7914G-000ECT-ND DigiKey Electronics
  • 7914G-1-000E
  • Bourns Inc.
  • SWITCH TACTILE SPST-NO 0.1A 16V
  • Unit Price $0.91000
  • 7914G-000ECT-ND
Additional Resources
Standard Package ? 1
Other Names 490-13961-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13961-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03625
  • Cut Tape (CT) ? : 490-13961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,967 - Immediate
  • Unit Price: $0.15000

08:52:03 5/24/2019