Add To Favorites
BLM18KG121JH1D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09400 $0.94
25 0.08400 $2.10
50 0.06180 $3.09
100 0.05330 $5.33
250 0.04208 $10.52
500 0.03554 $17.77
1,000 0.02992 $29.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14025-1-ND
Copy   490-14025-1-ND
Quantity Available 7,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM18KG121JH1D

Copy   BLM18KG121JH1D
Description FERRITE BEAD 120 OHM 0603 1 LN
Copy   FERRITE BEAD 120 OHM 0603 1 LN
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1.9A
DC Resistance (DCR) (Max) 30 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.030" (0.75mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMAT01-KIT - Murata Electronics North America | 490-17342-ND DigiKey Electronics
  • EKDMAT01-KIT
  • Murata Electronics North America
  • KIT AUTOMOTIVE PRODUCTS
  • Unit Price $128.75000
  • 490-17342-ND
You May Also Be Interested In
  • 63PFV56M10X10.5 - Rubycon | 63PFV56M10X10.5CT-ND DigiKey Electronics
  • 63PFV56M10X10.5
  • Rubycon
  • CAP POLY HYB 56UF 20% 63V SMD
  • Unit Price $2.31000
  • 63PFV56M10X10.5CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-14025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14025-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02550
  • Digi-Reel® ? : 490-14025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,047 - Immediate
  • Unit Price: Digi-Reel®

16:58:31 1/21/2019