Add To Favorites
Product Overview
Digi-Key Part Number 490-14050-1-ND
Quantity Available 3,915
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18BD470BH1D

Description FERRITE BEAD 47 OHM 0603 1 LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BLM18zzzz(B,J)H1D Spec
BLx Automotive Part Numbering
Product Training Modules Ferrite Beads and Arrays
Online Catalog EMIFIL® BLM18B Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 47 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-14050-1

22:24:54 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09900 $0.99
25 0.07720 $1.93
50 0.06380 $3.19
100 0.05500 $5.50
250 0.04400 $11.00
500 0.03960 $19.80
1,000 0.03300 $33.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14050-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02900
  • Digi-Reel® ? : 490-14050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback