Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09900 $0.99
25 0.07720 $1.93
50 0.06380 $3.19
100 0.05500 $5.50
250 0.04400 $11.00
500 0.03960 $19.80
1,000 0.03300 $33.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14047-1-ND
Copy   490-14047-1-ND
Quantity Available 9,674
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM18BD252BH1D

Copy   BLM18BD252BH1D
Description FERRITE BEAD 2.5 KOHM 0603 1 LN
Copy   FERRITE BEAD 2.5 KOHM 0603 1 LN
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 2.5 kOhms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.5 Ohm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMAT01-KIT - Murata Electronics North America | 490-17342-ND DigiKey Electronics
  • EKDMAT01-KIT
  • Murata Electronics North America
  • KIT AUTOMOTIVE PRODUCTS
  • Unit Price $128.75000
  • 490-17342-ND
You May Also Be Interested In
  • BLM18PG600SN1D - Murata Electronics North America | 490-1036-1-ND DigiKey Electronics
  • BLM18PG600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1036-1-ND
  • BLM18BD471BH1D - Murata Electronics North America | 490-14051-1-ND DigiKey Electronics
  • BLM18BD471BH1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1 LN
  • Unit Price $0.12000
  • 490-14051-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-14047-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14047-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.02900
  • Digi-Reel® ? : 490-14047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,674 - Immediate
  • Unit Price: Digi-Reel®

15:43:27 1/19/2019