Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.09900 $0.99
25 0.07720 $1.93
50 0.06380 $3.19
100 0.05500 $5.50
250 0.04400 $11.00
500 0.03960 $19.80
1,000 0.03300 $33.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14040-1-ND
Copy   490-14040-1-ND
Quantity Available 13,720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM18BD102BH1D

Copy   BLM18BD102BH1D
Description FERRITE BEAD 1 KOHM 0603 1 LN
Copy   FERRITE BEAD 1 KOHM 0603 1 LN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm

Copy   1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 850mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMAT01-KIT - Murata Electronics North America | 490-17342-ND DigiKey Electronics
  • EKDMAT01-KIT
  • Murata Electronics North America
  • KIT AUTOMOTIVE PRODUCTS
  • Unit Price $128.75000
  • 490-17342-ND
You May Also Be Interested In
  • 74221-101LF - Amphenol ICC (FCI) | 609-1102-1-ND DigiKey Electronics
  • 74221-101LF
  • Amphenol ICC (FCI)
  • CONN ARRAY FEMALE 400POS SMD
  • Unit Price $32.99000
  • 609-1102-1-ND
  • 1210L075/24PR - Littelfuse Inc. | F4146CT-ND DigiKey Electronics
  • 1210L075/24PR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 750MA 1210
  • Unit Price $1.00000
  • F4146CT-ND
  • M20-9991645 - Harwin Inc. | 952-3304-ND DigiKey Electronics
  • M20-9991645
  • Harwin Inc.
  • CONN HEADER VERT 16POS 2.54MM
  • Unit Price $0.61000
  • 952-3304-ND
  • THC63LVD104C - CEL | THC63LVD104C-ND DigiKey Electronics
  • THC63LVD104C
  • CEL
  • IC DESERIALIZER SNGL LVDS 64TQFP
  • Unit Price $8.19000
  • THC63LVD104C-ND
  • 046288008000846+ - Kyocera International Inc. Electronic Components | 478-5454-1-ND DigiKey Electronics
  • 046288008000846+
  • Kyocera International Inc. Electronic Components
  • CONN FFC BOTTOM 8POS 0.50MM R/A
  • Unit Price $1.39000
  • 478-5454-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-14040-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14040-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02900
  • Digi-Reel® ? : 490-14040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,720 - Immediate
  • Unit Price: Digi-Reel®

07:06:42 4/25/2019