Add To Favorites
BLM15PX121SZ1D 120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12500 $1.25
25 0.09720 $2.43
50 0.08040 $4.02
100 0.06930 $6.93
250 0.05544 $13.86
500 0.04990 $24.95
1,000 0.04158 $41.58
5,000 0.03881 $194.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-16505-1-ND
Copy   490-16505-1-ND
Quantity Available 18,918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM15PX121SZ1D

Copy   BLM15PX121SZ1D
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm

Copy   120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 55mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18SG121TZ1D - Murata Electronics North America | 490-16660-1-ND DigiKey Electronics
  • BLM18SG121TZ1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-16660-1-ND
  • EXB-28V330JX - Panasonic Electronic Components | Y7330CT-ND DigiKey Electronics
  • EXB-28V330JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 33 OHM 0804
  • Unit Price $0.10000
  • Y7330CT-ND
  • CVHD-950X-100 - Crystek Corporation | 744-1468-ND DigiKey Electronics
  • CVHD-950X-100
  • Crystek Corporation
  • XTAL OSC VCXO 100.0000MHZ CMOS
  • Unit Price $17.25000
  • 744-1468-ND
  • KAD5512P-50Q72 - Renesas Electronics America Inc. | KAD5512P-50Q72-ND DigiKey Electronics
  • KAD5512P-50Q72
  • Renesas Electronics America Inc.
  • IC ADC 12BIT 500MSPS SGL 72-QFN
  • Unit Price $168.63000
  • KAD5512P-50Q72-ND
Additional Resources
Standard Package ? 1
Other Names 490-16505-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16505-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03402
  • Digi-Reel® ? : 490-16505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,918 - Immediate
  • Unit Price: Digi-Reel®

15:30:04 4/25/2019