Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08300 $0.83
25 0.07440 $1.86
50 0.05440 $2.72
100 0.04700 $4.70
250 0.03712 $9.28
500 0.03136 $15.68
1,000 0.02640 $26.40
5,000 0.02351 $117.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5186-1-ND
Copy   490-5186-1-ND
Quantity Available 15,567
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM15BB100SN1D

Copy   BLM15BB100SN1D
Description FERRITE BEAD 10 OHM 0402 1LN
Copy   FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 10 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0154005.DRT - Littelfuse Inc. | F1310CT-ND DigiKey Electronics
  • 0154005.DRT
  • Littelfuse Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $3.14000
  • F1310CT-ND
  • LI0805H151R-10 - Laird-Signal Integrity Products | 240-2384-1-ND DigiKey Electronics
  • LI0805H151R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 150 OHM 0805 1LN
  • Unit Price $0.16000
  • 240-2384-1-ND
  • CM2021Y330R-10 - Laird-Signal Integrity Products | 240-2502-1-ND DigiKey Electronics
  • CM2021Y330R-10
  • Laird-Signal Integrity Products
  • CMC 15A 2LN 33 OHM SMD
  • Unit Price $0.72000
  • 240-2502-1-ND
  • BLM15BD182SN1D - Murata Electronics North America | 490-5195-1-ND DigiKey Electronics
  • BLM15BD182SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.8 KOHM 0402 1LN
  • Unit Price $0.11000
  • 490-5195-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-5186-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5186-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02100
  • Digi-Reel® ? : 490-5186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,567 - Immediate
  • Unit Price: Digi-Reel®

10:03:48 1/20/2019