Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.09200 $0.92
25 0.07120 $1.78
50 0.05900 $2.95
100 0.05090 $5.09
250 0.04072 $10.18
500 0.03664 $18.32
1,000 0.03053 $30.53
5,000 0.02849 $142.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-7807-1-ND
Copy   490-7807-1-ND
Quantity Available 8,149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM15AG700SH1D

Copy   BLM15AG700SH1D
Description FERRITE BEAD 70 OHM 0402 1LN
Copy   FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

70 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm

Copy   70 Ohms @ 100MHz 1  Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 70 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 150mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACS781LLRTR-050U-T - Allegro MicroSystems, LLC | 620-1824-1-ND DigiKey Electronics
  • ACS781LLRTR-050U-T
  • Allegro MicroSystems, LLC
  • HIGH-PRECISION LINEAR HALL-EFFEC
  • Unit Price $5.27000
  • 620-1824-1-ND
  • BZX384B5V1-HE3-08 - Vishay Semiconductor Diodes Division | BZX384B5V1-HE3-08GICT-ND DigiKey Electronics
  • BZX384B5V1-HE3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 5.1V 200MW SOD323
  • Unit Price $0.28000
  • BZX384B5V1-HE3-08GICT-ND
  • LT1129MPST-3.3#PBF - Linear Technology/Analog Devices | LT1129MPST-3.3#PBF-ND DigiKey Electronics
  • LT1129MPST-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN 3.3V 700MA SOT223-3
  • Unit Price $17.01000
  • LT1129MPST-3.3#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 490-7807-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7807-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.02590
  • Digi-Reel® ? : 490-7807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,149 - Immediate
  • Unit Price: Digi-Reel®

01:04:21 5/21/2019