Add To Favorites
BLM03BD471SN1D
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11800 $1.18
25 0.09160 $2.29
50 0.07600 $3.80
100 0.06550 $6.55
250 0.05236 $13.09
500 0.04712 $23.56
1,000 0.03927 $39.27
5,000 0.03665 $183.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-5543-1-ND
Copy   490-5543-1-ND
Quantity Available 54,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM03BD471SN1D

Copy   BLM03BD471SN1D
Description FERRITE BEAD 470 OHM 0201 1LN
Copy   FERRITE BEAD 470 OHM 0201 1LN
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM03
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 215mA
DC Resistance (DCR) (Max) 1.5 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-5543-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5543-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.03058
  • Digi-Reel® ? : 490-5543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,126 - Immediate
  • Unit Price: Digi-Reel®

18:16:38 1/21/2019