Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.37400 $3.74
25 0.31560 $7.89
50 0.27780 $13.89
100 0.24850 $24.85
250 0.21632 $54.08
500 0.19586 $97.93
1,000 0.16663 $166.63
5,000 0.15493 $774.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-4007-1-ND
Copy   490-4007-1-ND
Quantity Available 13,413
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLA2AAG601SN4D

Copy   BLA2AAG601SN4D
Description FERRITE BEAD 600 OHM 0804 4LN
Copy   FERRITE BEAD 600 OHM 0804 4LN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLA2A Spec
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
HTML Datasheet BL Part Numbering
Online Catalog EMIFIL® BLA2AA/BLA2AB Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLA2
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 1.1 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-4007-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4007-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.13474
  • Digi-Reel® ? : 490-4007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,413 - Immediate
  • Unit Price: Digi-Reel®

15:42:01 1/20/2019