Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 490-12622-1-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

88-00158-00

Description RF TXRX MODULE WIFI CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SN820x Data Sheet
SN820x Data Brief
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 01/Oct/2017
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 18dBm
Sensitivity -96dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part BCM43362
Memory Size 1MB Flash, 128kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 110mA
Current - Transmitting 280mA ~ 370mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 490-12622-1

10:32:36 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.80000 $32.80
10 30.33600 $303.36
25 27.87600 $696.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 490-12622-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 51 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback