Add To Favorites
Product Overview
Digi-Key Part Number 490-10575-1-ND
Quantity Available 16,144
Can ship immediately
Manufacturer

Manufacturer Part Number

1269AS-H-2R2M=P2

Description FIXED IND 2.2UH 1.9A 156 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.9A 156 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets DFE252010C Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE252010C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.9A
Shielding Shielded
DC Resistance (DCR) 156 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10575-1

03:48:33 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.26200 $2.62
100 0.18030 $18.03
500 0.15404 $77.02
1,000 0.11799 $117.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10575-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.09690
  • Digi-Reel® ? : 490-10575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback