Add To Favorites
1267AY-4R7N=P3 4.7µH Shielded Wirewound Inductor 5.1A 20.4 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57300 $5.73
100 0.41400 $41.40
500 0.35006 $175.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10835-1-ND
Copy   490-10835-1-ND
Quantity Available 375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1267AY-4R7N=P3

Copy   1267AY-4R7N=P3
Description FIXED IND 4.7UH 5.1A 20.4 MOHM
Copy   FIXED IND 4.7UH 5.1A 20.4 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 5.1A 20.4 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 5.1A 20.4 mOhm Max Nonstandard
Documents & Media
Datasheets DG8040C Type
Product Training Modules Power Inductors
Online Catalog DG Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DG8040C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 5.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 20.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.327" L x 0.327" W (8.30mm x 8.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMPIFERS-V01-KIT - Murata Electronics North America | 490-14312-ND DigiKey Electronics
  • EKDMPIFERS-V01-KIT
  • Murata Electronics North America
  • KIT WIREWOUND SHIELDED FERRITE P
  • Unit Price $86.25000
  • 490-14312-ND
Additional Resources
Standard Package ? 1
Other Names 490-10835-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10835-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.24881
  • Digi-Reel® ? : 490-10835-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 375 - Immediate
  • Unit Price: Digi-Reel®

01:36:10 2/16/2019