Add To Favorites
Product Overview
Digi-Key Part Number 490-10819-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1264EY-2R2N=P3

Description FIXED IND 2.2UH 7.8A 19.2 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 7.8A 19.2 mOhm Max Nonstandard

Documents & Media
Datasheets DG6050C Type
Product Training Modules Power Inductors
Online Catalog DG Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DG6050C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 7.8A
Shielding Shielded
DC Resistance (DCR) 19.2 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10819-1

19:46:45 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34500 $3.45
100 0.23720 $23.72
500 0.20268 $101.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10819-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.13500
  • Digi-Reel® ? : 490-10819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback