Add To Favorites
1264EY-100M=P3 10µH Shielded Wirewound Inductor 3.5A 54 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.44300 $4.43
100 0.31630 $31.63
500 0.26566 $132.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10814-1-ND
Copy   490-10814-1-ND
Quantity Available 16,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1264EY-100M=P3

Copy   1264EY-100M=P3
Description FIXED IND 10UH 3.5A 54 MOHM SMD
Copy   FIXED IND 10UH 3.5A 54 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3.5A 54 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 3.5A 54 mOhm Max Nonstandard
Documents & Media
Datasheets DG6050C Type
Product Training Modules Power Inductors
Online Catalog DG Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DG6050C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 54 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10814-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10814-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.18700
  • Digi-Reel® ? : 490-10814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,448 - Immediate
  • Unit Price: Digi-Reel®

02:32:08 1/23/2019