Add To Favorites
1239AS-H-4R7M=P2 4.7µH Shielded Wirewound Inductor 1.5A 240 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38500 $3.85
100 0.26780 $26.78
500 0.23008 $115.04
1,000 0.17823 $178.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-10568-1-ND
Copy   490-10568-1-ND
Quantity Available 2,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1239AS-H-4R7M=P2

Copy   1239AS-H-4R7M=P2
Description FIXED IND 4.7UH 1.5A 240 MOHM
Copy   FIXED IND 4.7UH 1.5A 240 MOHM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.5A 240 mOhm Max 1008 (2520 Metric)

Copy   4.7µH Shielded Wirewound Inductor 1.5A 240 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets DFE252012C Type
Product Training Modules Power Inductors
Featured Product DFEC and DFEG/H Series Metal Alloy Power Inductor
HTML Datasheet DFE252012C Type
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series DFE252012C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-10568-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10568-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14678
  • Digi-Reel® ? : 490-10568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,213 - Immediate
  • Unit Price: Digi-Reel®

02:41:15 12/16/2018