Add To Favorites
Product Overview
Digi-Key Part Number 490-14186-1-ND
Quantity Available 1,982
Can ship immediately
Manufacturer

Manufacturer Part Number

1231AS-H-100M=P3

Description FIXED IND
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.25A 174 mOhm Max Nonstandard

Documents & Media
Datasheets DEM3518C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 174 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14186-1

18:34:18 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55800 $5.58
100 0.39850 $39.85
500 0.33472 $167.36
1,000 0.27096 $270.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14186-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23562
  • Digi-Reel® ? : 490-14186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback