Add To Favorites
Product Overview
Digi-Key Part Number 490-14170-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1229AS-H-1R5N=P3

Description FIXED IND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 1.8A 75 mOhm Max Nonstandard

Documents & Media
Datasheets DEM3512C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.8A
Current - Saturation 1.65A
Shielding Shielded
DC Resistance (DCR) 75 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14170-1

13:05:00 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59900 $5.99
100 0.42780 $42.78
500 0.35936 $179.68
1,000 0.29090 $290.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14170-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.25296
  • Digi-Reel® ? : 490-14170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback