Add To Favorites
Product Overview
Digi-Key Part Number 490-14164-1-ND
Quantity Available 1,750
Can ship immediately
Manufacturer

Manufacturer Part Number

1227AS-H-4R7M=P2

Description FIXED IND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.8A 92 mOhm Max Nonstandard

Documents & Media
Datasheets DEM2818C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 92 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14164-1

13:56:52 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65700 $6.57
100 0.46950 $46.95
500 0.39438 $197.19
1,000 0.31926 $319.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14164-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27761
  • Digi-Reel® ? : 490-14164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback