Add To Favorites
1226AS-H-150M=P2 15µH Shielded Wirewound Inductor 800mA 324 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62400 $6.24
100 0.44560 $44.56
500 0.37432 $187.16
1,000 0.30303 $303.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-14158-1-ND
Copy   490-14158-1-ND
Quantity Available 1,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1226AS-H-150M=P2

Copy   1226AS-H-150M=P2
Description FIXED IND
Copy   FIXED IND
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 800mA 324 mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 800mA 324 mOhm Max Nonstandard
Documents & Media
Datasheets DEM2815C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 324 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-14158-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14158-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.26350
  • Digi-Reel® ? : 490-14158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,453 - Immediate
  • Unit Price: Digi-Reel®

08:10:31 11/14/2018