Add To Favorites
Product Overview
Digi-Key Part Number 490-14144-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1225AS-H-4R7M=P2

Description FIXED IND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.4A 126 mOhm Max Nonstandard

Documents & Media
Datasheets DEM2812C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.4A
Current - Saturation 880mA
Shielding Shielded
DC Resistance (DCR) 126 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14144-1

22:30:05 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.50200 $5.02
100 0.35820 $35.82
500 0.30090 $150.45
1,000 0.24359 $243.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14144-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21182
  • Digi-Reel® ? : 490-14144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback