Add To Favorites
Photo Not Available
1155EA-0001=P3 10µH Unshielded Wirewound Inductor 3A 25 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 490-16512-1-ND
Copy   490-16512-1-ND
Quantity Available 571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1155EA-0001=P3

Copy   1155EA-0001=P3
Description FIXED IND 10UH 3A 25 MOHM SMD
Copy   FIXED IND 10UH 3A 25 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 3A 25 mOhm Max Nonstandard

Copy   10µH Unshielded Wirewound Inductor 3A 25 mOhm Max Nonstandard
Documents & Media
Datasheets 1155EA-0001=P3 Ref Sheet
Online Catalog HEAW and HEAWS
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3A
Current - Saturation 7.2A
Shielding Unshielded
DC Resistance (DCR) 25 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100MHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.563" L x 0.524" W (14.30mm x 13.30mm)
Height - Seated (Max) 0.413" (10.50mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 490-16512-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.40400 $34.04
100 2.22810 $222.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-16512-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: $1.93750
  • Digi-Reel® ? : 490-16512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 571 - Immediate
  • Unit Price: Digi-Reel®

00:58:46 9/25/2018