Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 591-1322-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

MTSMC-MVW1-U-SP

Description RF TXRX CELL 4G LTE CATM1 VERIZO
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SocketModem® Cell
Software Download MTSMC, MTC CatM1 USB Driver Win Desktop
Online Catalog SocketModem® Cell
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem® Cell
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT-M1 (Verizon)
Modulation -
Frequency 700MHz, 1.7GHz, 1.9GHz
Data Rate 300kbps
Power - Output -
Sensitivity -
Serial Interfaces USB
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3 V ~ 5 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • MTUDK2-ST-CELL - Multi-Tech Systems Inc. | 591-1262-ND DigiKey Electronics
  • MTUDK2-ST-CELL
  • Multi-Tech Systems Inc.
  • DEV KIT SOCKETMODEM/DRAGONFLY
  • Unit Price $105.19000
  • 591-1262-ND
  • Photo Not Available
  • MTSMC-MVW1-SP
  • Multi-Tech Systems Inc.
  • RF TXRX CELL 4G LTE CATM1 VERIZO
  • Unit Price $109.31000
  • 591-1321-ND
  • Photo Not Available
  • MTSMC-MAT1-SP
  • Multi-Tech Systems Inc.
  • RF TXRX CELL 4G LTE CAT-M1 AT&T
  • Unit Price $109.31000
  • 591-1319-ND
  • MTSMC-MAT1-U-SP - Multi-Tech Systems Inc. | 591-1320-ND DigiKey Electronics
  • MTSMC-MAT1-U-SP
  • Multi-Tech Systems Inc.
  • RF TXRX CELL 4G LTE CAT-M1 AT&T
  • Unit Price $109.31000
  • 591-1320-ND
  • NL-M1DK - NimbeLink, LLC | 1477-1044-ND DigiKey Electronics
  • NL-M1DK
  • NimbeLink, LLC
  • KIT SKYWIRE CAT-M1
  • Unit Price $199.00000
  • 1477-1044-ND
Additional Resources
Standard Package ? 1
Other Names 591-1322
92504823LF

20:50:11 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.31000 $109.31
10 103.05900 $1,030.59
25 96.81320 $2,420.33
100 90.56700 $9,056.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback