Add To Favorites
Photo Not Available
MTSMC-MVW1-SP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.31000 $109.31
10 103.05900 $1,030.59
25 96.81320 $2,420.33
100 90.56700 $9,056.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 591-1321-ND
Copy   591-1321-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTSMC-MVW1-SP

Copy   MTSMC-MVW1-SP
Description RF TXRX CELL 4G LTE CATM1 VERIZO
Copy   RF TXRX CELL 4G LTE CATM1 VERIZO
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SocketModem® Cell
Software Download MTSMC, MTC CatM1 USB Driver Win Desktop
Design Resources SIMs and Available Data Plans
Activate Data Plan
HTML Datasheet SocketModem® Cell
Online Catalog SocketModem® Cell
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem® Cell
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Cellular
Protocol LTE
Modulation -
Frequency 700MHz, 1.7GHz
Data Rate 300kbps
Power - Output -
Sensitivity -
Serial Interfaces Serial
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3 V ~ 5 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -35°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • Photo Not Available
  • MTSMC-MVW1-U-SP
  • Multi-Tech Systems Inc.
  • RF TXRX CELL 4G LTE CATM1 VERIZO
  • Unit Price $109.31000
  • 591-1322-ND
  • Photo Not Available
  • MTSMC-MAT1-SP
  • Multi-Tech Systems Inc.
  • RF TXRX CELL 4G LTE CAT-M1 AT&T
  • Unit Price $109.31000
  • 591-1319-ND
Additional Resources
Standard Package ? 1
Other Names 591-1321
92504821LF

05:43:24 12/10/2018