Add To Favorites
MTSMC-LVW2-U-SP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 180.72000 $180.72
10 169.42500 $1,694.25
25 160.95360 $4,023.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 591-1261-ND
Copy   591-1261-ND
Quantity Available 61
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTSMC-LVW2-U-SP

Copy   MTSMC-LVW2-U-SP
Description EMBEDDED LTE SOCKETMODEM USB
Copy   EMBEDDED LTE SOCKETMODEM USB
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SocketModem® Cell
Software Download Serial-Driver
Featured Product 4G-LTE Embedded Cellular Modems
HTML Datasheet SocketModem® Cell
Online Catalog SocketModem® Cell
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem® Cell
Part Status Active
Interface -
Voltage - Supply 3.3 V ~ 5 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • ANLTE2-10HRA - Multi-Tech Systems Inc. | 591-1280-ND DigiKey Electronics
  • ANLTE2-10HRA
  • Multi-Tech Systems Inc.
  • ANTENNA RF LTE 3.5DBI 7"
  • Unit Price $7.88000
  • 591-1280-ND
You May Also Be Interested In
  • MTSMC-LAT1-SP - Multi-Tech Systems Inc. | 591-1258-ND DigiKey Electronics
  • MTSMC-LAT1-SP
  • Multi-Tech Systems Inc.
  • EMBEDDED LTE SOCKETMODEM SERIAL
  • Unit Price $222.34000
  • 591-1258-ND
  • MTSMC-LAT1-U-SP - Multi-Tech Systems Inc. | 591-1259-ND DigiKey Electronics
  • MTSMC-LAT1-U-SP
  • Multi-Tech Systems Inc.
  • EMBEDDED LTE SOCKETMODEM USB
  • Unit Price $222.34000
  • 591-1259-ND
  • MTUDK2-ST-CELL - Multi-Tech Systems Inc. | 591-1262-ND DigiKey Electronics
  • MTUDK2-ST-CELL
  • Multi-Tech Systems Inc.
  • DEV KIT SOCKETMODEM/DRAGONFLY
  • Unit Price $105.19000
  • 591-1262-ND
  • MTSMC-LVW2-SP - Multi-Tech Systems Inc. | 591-1260-ND DigiKey Electronics
  • MTSMC-LVW2-SP
  • Multi-Tech Systems Inc.
  • EMBEDDED LTE SOCKETMODEM SERIAL
  • Unit Price $180.72000
  • 591-1260-ND
  • MTSAS-DK - Multi-Tech Systems Inc. | 591-1243-ND DigiKey Electronics
  • MTSAS-DK
  • Multi-Tech Systems Inc.
  • SOCKETMODEM ADAPTER SHIELD
  • Unit Price $53.13000
  • 591-1243-ND
Additional Resources
Standard Package ? 1
Other Names 591-1261
92504880LF

22:15:15 12/15/2018