• Obsolete item.
Product Overview
Digi-Key Part Number 591-1114-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTSMC-G2-ED

Description RF TXRX MODULE CELLULAR U.FL ANT
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem® iCell
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard Cellular
Protocol GPRS, GSM
Modulation -
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate 85.6kbps
Power - Output 33dBm
Sensitivity -108dBm
Serial Interfaces UART
Antenna Type Not Included, U.FL
Utilized IC / Part -
Memory Size -
Voltage - Supply 5V
Current - Receiving 113mA
Current - Transmitting 113mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Related Products
Additional Resources
Standard Package ? 50
Other Names 591-1114

17:33:22 8/20/2018

Send Feedback