Add To Favorites
Product Overview
Digi-Key Part Number 881-1325-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

MTR-LEU1-B08

Description ROUTER 3G HSPA ETH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect®
Part Status Active
Function Router
Modulation or Protocol LTE
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features -
Voltage - Supply 7 V ~ 32 V
 
Additional Resources
Standard Package ? 1
Other Names 881-1325
92507459LF
MTR-LEU1-B08-ND

09:03:25 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 344.45000 $344.45
10 322.92000 $3,229.20
25 306.77400 $7,669.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback