Add To Favorites
Product Overview
Digi-Key Part Number 881-1324-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

MTR-LEU1-B08-EU-GB

Description ROUTER 3G HSPA ETH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect®
Part Status Active
Function Router
Modulation or Protocol LTE
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features -
Voltage - Supply 7 V ~ 32 V
 
Additional Resources
Standard Package ? 1
Other Names 881-1324
92507463LF
MTR-LEU1-B08-EU-GB-ND

15:10:20 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 394.18000 $394.18
10 368.33400 $3,683.34
25 355.41000 $8,885.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback