Add To Favorites
MTR-LEU1-B07-EU-GB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 350.26000 $350.26
10 327.29400 $3,272.94
25 315.81000 $7,895.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 881-1323-ND
Copy   881-1323-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTR-LEU1-B07-EU-GB

Copy   MTR-LEU1-B07-EU-GB
Description ROUTER 3G HSPA ETH
Copy   ROUTER 3G HSPA ETH
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect®
Part Status Active
Function Router
Modulation or Protocol LTE
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features -
Voltage - Supply 7 V ~ 32 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTR-LEU1-B07 - Multi-Tech Systems Inc. | 881-1257-ND DigiKey Electronics
  • MTR-LEU1-B07
  • Multi-Tech Systems Inc.
  • GATEWAY MODBUS ESS MM ST
  • Unit Price $321.41000
  • 881-1257-ND
Additional Resources
Standard Package ? 1
Other Names 881-1323
92507456LF
MTR-LEU1-B07-EU-GB-ND

05:45:25 12/18/2018