Add To Favorites
MTE-LAT2-B07-US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.00000 $200.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 881-1285-ND
Copy   881-1285-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTE-LAT2-B07-US

Copy   MTE-LAT2-B07-US
Description ROUTER 4G/3G AT&T/T-MOBILE ETHER
Copy   ROUTER 4G/3G AT&T/T-MOBILE ETHER
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Cell
Part Status Active
Function Bridge/Router
Modulation or Protocol LTE
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications General Purpose
Interface Ethernet
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features US Power Cord
Voltage - Supply 12VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • WR11-M600-DE1-XB - Digi International | 602-2151-ND DigiKey Electronics
  • WR11-M600-DE1-XB
  • Digi International
  • CELLULAR ROUTER 4GLTE AT&T VERIZ
  • Unit Price $249.00000
  • 602-2151-ND
  • NL-S2CK - NimbeLink, LLC | 1477-1047-ND DigiKey Electronics
  • NL-S2CK
  • NimbeLink, LLC
  • SKYWIRE SERIAL TO CELL KIT USB
  • Unit Price $99.00000
  • 1477-1047-ND
  • FX30_1103214 - Sierra Wireless | 1645-1021-ND DigiKey Electronics
  • FX30_1103214
  • Sierra Wireless
  • GATEWAY EDGE GPRS GSM HSPA+
  • Unit Price $266.64000
  • 1645-1021-ND
  • MTR-LAT1-B07 - Multi-Tech Systems Inc. | 881-1249-ND DigiKey Electronics
  • MTR-LAT1-B07
  • Multi-Tech Systems Inc.
  • LTE CAT 3 ROUTER W/O ACCESSORY K
  • Unit Price $321.41000
  • 881-1249-ND
Additional Resources
Standard Package ? 1
Other Names 881-1285
92506980LF

16:20:38 11/19/2018