Add To Favorites
MTDOT-915-X1P-SMA-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.87000 $58.87
10 54.89600 $548.96
25 50.91840 $1,272.96
100 47.73600 $4,773.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 591-1282-ND
Copy   591-1282-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTDOT-915-X1P-SMA-1

Copy   MTDOT-915-X1P-SMA-1
Description RF TXRX MODULE ISM<1GHZ SMA ANT
Copy   RF TXRX MODULE ISM<1GHZ SMA ANT
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® mDot™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol LoRa™
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 915MHz
Data Rate 300kbps
Power - Output 15dBm
Sensitivity -130dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type Not Included, SMA
Utilized IC / Part -
Memory Size 512kB Flash, 128kB RAM
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -30°C ~ 70°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTMDK-ST-MDOT - Multi-Tech Systems Inc. | 881-1284-ND DigiKey Electronics
  • MTMDK-ST-MDOT
  • Multi-Tech Systems Inc.
  • MICRO DEVELOPMENT KIT LORA
  • Unit Price $40.00000
  • 881-1284-ND
  • MTUDK2-ST-MDOT - Multi-Tech Systems Inc. | 591-1278-ND DigiKey Electronics
  • MTUDK2-ST-MDOT
  • Multi-Tech Systems Inc.
  • EVAL KIT FOR LORA
  • Unit Price $73.31000
  • 591-1278-ND
  • AN868-915A-10HRA - Multi-Tech Systems Inc. | 881-1242-ND DigiKey Electronics
  • AN868-915A-10HRA
  • Multi-Tech Systems Inc.
  • RF ANT 868/915MHZ WHIP TILT 8"
  • Unit Price $13.17000
  • 881-1242-ND
  • MTDOT-EVB-915 - Multi-Tech Systems Inc. | 881-1283-ND DigiKey Electronics
  • MTDOT-EVB-915
  • Multi-Tech Systems Inc.
  • LORA EVAL/DEVELOPMENT 915MHZ
  • Unit Price $124.00000
  • 881-1283-ND
Additional Resources
Standard Package ? 1
Other Names 591-1282
94557148LF

09:56:21 11/16/2018