Add To Favorites
MTCDTIP-LEU1-266A-868
Product Overview
Digi-Key Part Number 881-1320-ND
Copy   881-1320-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTCDTIP-LEU1-266A-868

Copy   MTCDTIP-LEU1-266A-868
Description GATEWAY LORA LTE ETHERNET USB
Copy   GATEWAY LORA LTE ETHERNET USB
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Conduit™
Part Status Active
Function Gateway
Modulation or Protocol LoRa, LTE
Frequency 868MHz
Applications Wireless LAN
Interface Ethernet, USB
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features IoT Gateway
Voltage - Supply 48VDC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • MTCDTIP-266A-868 - Multi-Tech Systems Inc. | 881-1317-ND DigiKey Electronics
  • MTCDTIP-266A-868
  • Multi-Tech Systems Inc.
  • GATEWAY LORA ETHERNET USB
  • Unit Price $1,095.16000
  • 881-1317-ND
  • MTCDTIP-266A-915 - Multi-Tech Systems Inc. | 881-1318-ND DigiKey Electronics
  • MTCDTIP-266A-915
  • Multi-Tech Systems Inc.
  • GATEWAY LORA ETHERNET USB
  • Unit Price $1,095.16000
  • 881-1318-ND
  • MTCAP-868-001A - Multi-Tech Systems Inc. | 591-1323-ND DigiKey Electronics
  • MTCAP-868-001A
  • Multi-Tech Systems Inc.
  • ETHERNET AEP PROGRAMMABLE ACCESS
  • Unit Price $344.45000
  • 591-1323-ND
  • MTCAP-LEU1-868-001A - Multi-Tech Systems Inc. | 591-1325-ND DigiKey Electronics
  • MTCAP-LEU1-868-001A
  • Multi-Tech Systems Inc.
  • LTE AEP PROGRAMMABLE ACCESS POIN
  • Unit Price $438.10000
  • 591-1325-ND
Additional Resources
Standard Package ? 1
Other Names 881-1320
94557480LF
MTCDTIP-LEU1-266A-868-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,251.76000 $1,251.76

Submit a request for quotation on quantities greater than those displayed.

17:54:04 9/23/2018