Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 881-1314-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

MTC-MVW1-B03

Description LTE CAT M1 MODEM, USB INTERFACE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Modem 700MHz, 1.7GHz LTE RS-232, USB 300kbps

Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Cell
Part Status Active
Function Modem
Modulation or Protocol LTE
Frequency 700MHz, 1.7GHz
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) 300kbps
Features -
Voltage - Supply 7 V ~ 32 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881-1314

17:02:49 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.61000 $117.61
10 110.48400 $1,104.84
25 105.13800 $2,628.45
100 99.79200 $9,979.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback