Add To Favorites
MTC-MAT1-B03 RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.61000 $117.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 881-1310-ND
Copy   881-1310-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTC-MAT1-B03

Copy   MTC-MAT1-B03
Description LTE CAT M1 MODEM, USB INTERFACE
Copy   LTE CAT M1 MODEM, USB INTERFACE
Detailed Description

RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps

Copy   RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Cell
Part Status Obsolete
Function Modem
Modulation or Protocol LTE
Frequency 700MHz, 1.7GHz, 1.9GHz
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) 300kbps
Features -
Voltage - Supply 5 V ~ 32 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 881-1310

02:44:53 1/21/2019