Add To Favorites
MTC-MAT1-B03-KIT RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.68000 $130.68
10 122.76000 $1,227.60
25 116.82000 $2,920.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 881-1311-ND
Copy   881-1311-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTC-MAT1-B03-KIT

Copy   MTC-MAT1-B03-KIT
Description LTE CAT M1 MODEM, USB INTERFACE
Copy   LTE CAT M1 MODEM, USB INTERFACE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps

Copy   RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Cell
Part Status Active
Function Modem
Modulation or Protocol LTE
Frequency 700MHz, 1.7GHz, 1.9GHz
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) 300kbps
Features -
Voltage - Supply 5 V ~ 32 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • MTC-MVW1-B03-KIT - Multi-Tech Systems Inc. | 881-1315-ND DigiKey Electronics
  • MTC-MVW1-B03-KIT
  • Multi-Tech Systems Inc.
  • LTE CAT M1 MODEM, USB INTERFACE
  • Unit Price $130.68000
  • 881-1315-ND
Additional Resources
Standard Package ? 1
Other Names 881-1311

19:40:25 11/15/2018