Add To Favorites
Product Overview
Digi-Key Part Number 881-1309-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

MTC-MAT1-B01-US

Description LTE CAT M1 MODEM, RS-232 INTERFA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Modem 700MHz, 1.7GHz, 1.9GHz LTE RS-232, USB 300kbps

Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Cell
Part Status Active
Function Modem
Modulation or Protocol LTE
Frequency 700MHz, 1.7GHz, 1.9GHz
Applications General Purpose
Interface RS-232, USB
Sensitivity -
Power - Output -
Data Rate (Max) 300kbps
Features -
Voltage - Supply 5 V ~ 32 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Related Products
  • NL-SIM-COM - NimbeLink, LLC | 1477-1043-ND DigiKey Electronics
  • NL-SIM-COM
  • NimbeLink, LLC
  • SIM 4G VERIZON 3FF
  • Unit Price $3.00000
  • 1477-1043-ND
  • NL-SIM-VER-M1 - NimbeLink, LLC | 1477-1051-ND DigiKey Electronics
  • NL-SIM-VER-M1
  • NimbeLink, LLC
  • MICRO-SIM 2/3/4FF VZW COMM TEMP
  • Unit Price $3.75000
  • 1477-1051-ND
  • NL-SIM-IND - NimbeLink, LLC | 1477-1052-ND DigiKey Electronics
  • NL-SIM-IND
  • NimbeLink, LLC
  • MICRO-SIM 3FF VZW IND TEMP
  • Unit Price $5.00000
  • 1477-1052-ND
  • NL-SIM-ATT - NimbeLink, LLC | 1477-1054-ND DigiKey Electronics
  • NL-SIM-ATT
  • NimbeLink, LLC
  • MICRO-SIM 3FF ATT COMM TEMP
  • Unit Price $5.00000
  • 1477-1054-ND
Additional Resources
Standard Package ? 1
Other Names 881-1309

22:27:28 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 155.52000 $155.52
10 145.80000 $1,458.00
25 138.51000 $3,462.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback