Add To Favorites
MTC-LAT1-B03 RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE USB 100Mbps
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 227.52000 $227.52
10 213.30000 $2,133.00
25 202.63520 $5,065.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 881-1316-ND
Copy   881-1316-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTC-LAT1-B03

Copy   MTC-LAT1-B03
Description INTERFACE MODEM CELLULAR
Copy   INTERFACE MODEM CELLULAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE USB 100Mbps

Copy   RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE USB 100Mbps
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiConnect® Cell
Part Status Active
Function Modem
Modulation or Protocol LTE
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz
Applications General Purpose
Interface USB
Sensitivity -
Power - Output -
Data Rate (Max) 100Mbps
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTC-LAT1-B03-KIT - Multi-Tech Systems Inc. | 881-1290-ND DigiKey Electronics
  • MTC-LAT1-B03-KIT
  • Multi-Tech Systems Inc.
  • LTE CAT 3 MODEM, USB INTERFACE W
  • Unit Price $276.62000
  • 881-1290-ND
Additional Resources
Standard Package ? 1
Other Names 881-1316
MTC-LAT1-B03-ND

06:45:22 1/23/2019