Add To Favorites
Product Overview
Digi-Key Part Number 314-1256-ND
Quantity Available 115
Can ship immediately

Factory Stock ?: 32
Manufacturer

Manufacturer Part Number

BU-P5697-36

Description CBL ASSY BNC PLUG RG58C 36"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Cable Assembly Coaxial BNC to BNC Male to Male RG-58C 36.00" (914.40mm)

Documents & Media
Datasheets BU-P5697-xx
Online Catalog BNC to BNC
Product Attributes Select All
Categories
Manufacturer Mueller Electric Co
Series -
Part Status Active
Gender Male to Male
Style BNC to BNC
1st Connector BNC Male Plug
2nd Connector BNC Male Plug
Length 36.00" (914.40mm)
Cable Type RG-58C
Impedance 50 Ohms
Color Black
Features Shielded
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU-P5697-36-ND

22:08:33 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.88000 $8.88
100 8.34980 $834.98
500 7.81684 $3,908.42
1,000 7.19504 $7,195.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback