Add To Favorites
Photo Not Available
BK-870-TR Battery Retainer Coin, 10.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.82700 $8.27
100 0.68290 $68.29
500 0.59038 $295.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BK-870-CT-ND
Copy   BK-870-CT-ND
Quantity Available 8,589
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK-870-TR

Copy   BK-870-TR
Description BATTERY RETAINER COIN 10MM SMD
Copy   BATTERY RETAINER COIN 10MM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Retainer Coin, 10.0mm 1 Cell SMD (SMT) Tab

Copy   Battery Retainer Coin, 10.0mm 1 Cell SMD (SMT) Tab
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 10.0mm
Number of Cells 1
Battery Series 1025
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.125" (3.18mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CR-1025/BN - Panasonic - BSG | P031-ND DigiKey Electronics
  • CR-1025/BN
  • Panasonic - BSG
  • BATTERY LITHIUM 3V COIN 10MM
  • Unit Price $1.12000
  • P031-ND
  • Photo Not Available
  • CR-1025/H9BN
  • Panasonic - BSG
  • LITHIUM BATTERY NON-RECHARGEABLE
  • Unit Price $1.76000
  • P704-ND
You May Also Be Interested In
  • BK-870 - MPD (Memory Protection Devices) | BK-870-ND DigiKey Electronics
  • BK-870
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN 10MM SMD
  • Unit Price $0.54000
  • BK-870-ND
  • 3030 - Keystone Electronics | 36-3030-ND DigiKey Electronics
  • 3030
  • Keystone Electronics
  • BATTERY RETAINER COIN 10MM SMD
  • Unit Price $0.56000
  • 36-3030-ND
  • BHX1-1025-SM - MPD (Memory Protection Devices) | BHX1-1025-SM-ND DigiKey Electronics
  • BHX1-1025-SM
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN 10MM SMD
  • Unit Price $0.82000
  • BHX1-1025-SM-ND
  • BH401 - MPD (Memory Protection Devices) | BH401-ND DigiKey Electronics
  • BH401
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 10MM PC PIN
  • Unit Price $1.59000
  • BH401-ND
Additional Resources
Standard Package ? 1
Other Names BK-870-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BK-870-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.50235
  • Digi-Reel® ? : BK-870-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,589 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : BK-870-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
    4,400 - Factory Stock ?
  • Unit Price: $0.54000

13:25:45 8/19/2019