Add To Favorites
BH48CW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.50600 $45.06
100 3.54190 $354.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH48CW-ND
Copy   BH48CW-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH48CW

Copy   BH48CW
Description BATT HOLDER C 8 CELL 6" LEADS
Copy   BATT HOLDER C 8 CELL 6" LEADS
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size C
Number of Cells 8
Battery Series -
Mounting Type Chassis Mount
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EN93 - Energizer Battery Company | N106-ND DigiKey Electronics
  • EN93
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V C
  • Unit Price $1.15000
  • N106-ND
  • LR14XWA/BB - Panasonic - BSG | P644-ND DigiKey Electronics
  • LR14XWA/BB
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V C
  • Unit Price $1.24000
  • P644-ND
  • LR14 F (2S) - FDK America, Inc., a member of Fujitsu Group | SY631-ND DigiKey Electronics
  • LR14 F (2S)
  • FDK America, Inc., a member of Fujitsu Group
  • BATTERY ALKALINE 1.5V C 2=2
  • Unit Price $1.11500
  • SY631-ND
  • N-3000CR - Panasonic - BSG | SY123-ND DigiKey Electronics
  • N-3000CR
  • Panasonic - BSG
  • BATTERY NICAD 1.2V 3AH C
  • Unit Price $7.93000
  • SY123-ND
Associated Product
  • BI-UM-1-2 - MPD (Memory Protection Devices) | BI-UM-1-2-ND DigiKey Electronics
  • BI-UM-1-2
  • MPD (Memory Protection Devices)
  • INSULATOR FOR LARGE C&D BATTERY
  • Unit Price $0.23000
  • BI-UM-1-2-ND
Additional Resources
Standard Package ? 100

19:07:23 1/18/2019