Add To Favorites
BH10AAL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.30430 $230.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BH10AAL-ND
Copy   BH10AAL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BH10AAL

Copy   BH10AAL
Description BATT HLDR AA 10 CELL SOLDER LUG
Copy   BATT HLDR AA 10 CELL SOLDER LUG
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Cylindrical, Holder
Style Holder (Open)
Battery Cell Size AA
Number of Cells 10
Battery Series -
Mounting Type Chassis Mount
Termination Style Solder Lug
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LR6XWA/B - Panasonic - BSG | P646-ND DigiKey Electronics
  • LR6XWA/B
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA
  • Unit Price $0.35000
  • P646-ND
  • EN91 - Energizer Battery Company | N107-ND DigiKey Electronics
  • EN91
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V AA
  • Unit Price $0.50000
  • N107-ND
  • L91 - Energizer Battery Company | N602-ND DigiKey Electronics
  • L91
  • Energizer Battery Company
  • BATTERY LITHIUM 1.5V AA
  • Unit Price $2.65000
  • N602-ND
  • LR6XWA/2SB - Panasonic - BSG | P648-ND DigiKey Electronics
  • LR6XWA/2SB
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA 2=2
  • Unit Price $0.43000
  • P648-ND
Associated Product
  • BI-UM-3-4 - MPD (Memory Protection Devices) | BI-UM-3-4-ND DigiKey Electronics
  • BI-UM-3-4
  • MPD (Memory Protection Devices)
  • BATTERY INSULATOR
  • Unit Price $0.15000
  • BI-UM-3-4-ND
You May Also Be Interested In
  • BH10AAW - MPD (Memory Protection Devices) | BH10AAW-ND DigiKey Electronics
  • BH10AAW
  • MPD (Memory Protection Devices)
  • BATT HOLDER AA 10 CELL 6" LEADS
  • Unit Price $3.28000
  • BH10AAW-ND
Additional Resources
Standard Package ? 100
Other Names Q1281633

02:24:35 1/21/2019