Add To Favorites
Photo Not Available
BC-2013-TR Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.79300 $7.93
100 0.65560 $65.56
500 0.56676 $283.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC-2013-CT-ND
Copy   BC-2013-CT-ND
Quantity Available 3,487
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC-2013-TR

Copy   BC-2013-TR
Description CR2430" COIN CELL RETAINER SM CO
Copy   CR2430" COIN CELL RETAINER SM CO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab

Copy   Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Documents & Media
Online Catalog Battery Holders, Clips and Contacts
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 24.5mm
Number of Cells 1
Battery Series 2430
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.145" (3.68mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • ECR2430
  • Energizer Battery Company
  • BATTERY LITHIUM COIN 3V 2430
  • Unit Price $1.61000
  • N738-ND
You May Also Be Interested In
  • 3007 - Keystone Electronics | 36-3007-ND DigiKey Electronics
  • 3007
  • Keystone Electronics
  • BATTERY RETAINER COIN PC PIN
  • Unit Price $0.60000
  • 36-3007-ND
  • BHX1-2430-SM - MPD (Memory Protection Devices) | BHX1-2430-SM-ND DigiKey Electronics
  • BHX1-2430-SM
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN SMD TAB
  • Unit Price $0.96000
  • BHX1-2430-SM-ND
Additional Resources
Standard Package ? 1
Other Names BC-2013-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC-2013-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $0.48225
  • Digi-Reel® ? : BC-2013-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,487 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : BC-2013-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: $0.57000

13:25:22 8/22/2019