USD
Favorite

BC-2005-TR Battery Retainer Coin, 24.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
7,322 In Stock
Can ship immediately Factory Stock : 700
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.72500 $7.25
100 0.59920 $59.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC-2005-TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 6,300 - Immediate
    700 - Factory Stock 
  • Unit Price: $0.47176
  • Digi-Reel®  : BC-2005-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,322 - Immediate
    700 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Bulk  : BC-2005-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,210 - Immediate
    27,000 - Factory Stock 
  • Unit Price: $0.54000

BC-2005-TR

Datasheet
Digi-Key Part Number BC-2005-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC-2005-TR
Copy  
Description BATTERY RETAINER COIN 24MM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Retainer Coin, 24.0mm 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 24.0mm
Number of Cells 1
Battery Series 2450
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.220" (5.59mm)
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

CR2450

BATTERY LITHIUM 3V COIN 24.5MM

Panasonic - BSG

$1.17000 Details
You May Also Be Interested In

BC-2005

BATTERY RETAINER COIN SMD TAB

MPD (Memory Protection Devices)

$0.54000 Details

BC-2007

BATTERY RETAINER COIN PC PIN

MPD (Memory Protection Devices)

$0.50000 Details

BV-2450-PC

BATTERY HOLDER COIN 24MM PC PIN

MPD (Memory Protection Devices)

$1.71000 Details

CR2450

BATTERY LITHIUM 3V CR2450

ZEUS Battery Products

$0.79000 Details

BH2450T-C

BATTERY HOLDER COIN 24MM PC PIN

MPD (Memory Protection Devices)

$1.94000 Details

3008TR

BATTERY RETAINER COIN SMD TAB

Keystone Electronics

$1.46000 Details
Additional Resources
Standard Package 1
Other Names BC-2005-CT