NB671LGQ-P Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 1589-1346-1-ND
Copy   1589-1346-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB671LGQ-P

Copy   NB671LGQ-P
Description IC REG BUCK ADJ 6A SYNC
Copy   IC REG BUCK ADJ 6A SYNC
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad
Documents & Media
Datasheets NB671L Datasheet
Mfg Application Notes NB67x PCB Layout Design Guide
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.604V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1346-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1346-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.83040

11:06:39 1/19/2019