Add To Favorites
NB671LAGQ-P Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 1589-1344-1-ND
Copy   1589-1344-1-ND
Quantity Available 266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NB671LAGQ-P

Copy   NB671LAGQ-P
Description IC REG BUCK ADJ 6A SYNC
Copy   IC REG BUCK ADJ 6A SYNC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 14-VFQFN Exposed Pad
Documents & Media
Datasheets NB671LA
Environmental Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.604V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1344-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.67800 $26.78
25 2.41040 $60.26
100 2.19600 $219.60
250 1.98172 $495.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1344-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.72640
  • Digi-Reel® ? : 1589-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 266 - Immediate
  • Unit Price: Digi-Reel®

13:34:07 9/18/2018