Add To Favorites
MPQ8039GN-AEC1 Half Bridge Driver General Purpose Power MOSFET 8-SOIC-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.75600 $27.56
25 2.49120 $62.28
100 2.27900 $227.90
300 2.06700 $620.10
500 1.86560 $932.80
1,000 1.59000 $1,590.00
2,500 1.51580 $3,789.50
5,000 1.46280 $7,314.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1589-1435-ND
Copy   1589-1435-ND
Quantity Available 856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPQ8039GN-AEC1

Copy   MPQ8039GN-AEC1
Description IC HALF-BRIDGE PWM 8-SOIC
Copy   IC HALF-BRIDGE PWM 8-SOIC
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half Bridge Driver General Purpose Power MOSFET 8-SOIC-EP

Copy   Half Bridge Driver General Purpose Power MOSFET 8-SOIC-EP
Documents & Media
Datasheets MPQ8039 Datasheet
Environmental Information RoHS Certificate
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 100 mOhm
Current - Output / Channel 4.25A
Current - Peak Output 9A
Voltage - Supply 7.5 V ~ 24 V
Voltage - Load 7.5 V ~ 24 V
Operating Temperature -40°C ~ 125°C (TJ)
Features -
Fault Protection Current Limiting, Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • DRV8837DSGR - Texas Instruments | 296-34806-1-ND DigiKey Electronics
  • DRV8837DSGR
  • Texas Instruments
  • IC MOTOR DRIVER PAR 8WSON
  • Unit Price $1.19000
  • 296-34806-1-ND
  • UC2950T - Texas Instruments | 296-13022-5-ND DigiKey Electronics
  • UC2950T
  • Texas Instruments
  • SWITCH 1/2 BRIDGE, BI-POLAR
  • Unit Price $8.92000
  • 296-13022-5-ND
  • BTM7740GXUMA1 - Infineon Technologies | BTM7740GXUMA1CT-ND DigiKey Electronics
  • BTM7740GXUMA1
  • Infineon Technologies
  • IC BRIDGE DRIVER PAR 28DSO
  • Unit Price $4.84000
  • BTM7740GXUMA1CT-ND
  • CSD97394Q4M - Texas Instruments | 296-40020-1-ND DigiKey Electronics
  • CSD97394Q4M
  • Texas Instruments
  • IC POWERSTAGE SYNC BUCK 8VSON
  • Unit Price $1.70000
  • 296-40020-1-ND
  • TLE9201SGAUMA1 - Infineon Technologies | TLE9201SGAUMA1CT-ND DigiKey Electronics
  • TLE9201SGAUMA1
  • Infineon Technologies
  • IC DRIVER 12DSO
  • Unit Price $4.03000
  • TLE9201SGAUMA1CT-ND
Additional Resources
Standard Package ? 100
Other Names 1589-1435
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPQ8039GN-AEC1-Z-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51580

02:00:32 1/21/2019