MPQ2483DQ-LF-P LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-QFN (3x3)
Product Overview
Digi-Key Part Number 1589-1287-1-ND
Copy   1589-1287-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPQ2483DQ-LF-P

Copy   MPQ2483DQ-LF-P
Description IC LED DRIVER
Copy   IC LED DRIVER
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 10-QFN (3x3)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming  10-QFN (3x3)
Documents & Media
Datasheets MPQ2483 Datasheete
Environmental Information RoHS/Lead Free Policy
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 55V
Voltage - Output -
Current - Output / Channel -
Frequency 1.35MHz
Dimming Analog, PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1287-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1287-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.65760

10:27:10 12/18/2018