Add To Favorites
MPQ2013AGQ-P Linear Voltage Regulator IC Positive Adjustable 1 Output 1.215 V ~ 15 V 150mA 8-QFN (3x3)
Product Overview
Digi-Key Part Number 1589-1279-6-ND
Copy   1589-1279-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPQ2013AGQ-P

Copy   MPQ2013AGQ-P
Description IC REG LINEAR POS ADJ 150MA 8QFN
Copy   IC REG LINEAR POS ADJ 150MA 8QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.215 V ~ 15 V 150mA 8-QFN (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.215 V ~ 15 V 150mA 8-QFN (3x3)
Documents & Media
Datasheets MPQ2013A
Environmental Information RoHS/Lead Free Policy
Design Resources Development Tool Selector
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.215V
Voltage - Output (Max) 15V
Voltage Dropout (Max) 1.1V @ 150mA
Current - Output 150mA
PSRR 58dB ~ 41dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1279-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.87500 $18.75
25 1.67360 $41.84
100 1.50640 $150.64
250 1.33900 $334.75
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1780-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.65000
  • Cut Tape (CT) ? : 1589-1780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: $1.60000
  • Digi-Reel® ? : 1589-1780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,990 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1589-1279-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.13750
  • Cut Tape (CT) ? : 1589-1279-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.08000

01:48:51 9/23/2018