Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 1589-1277-1-ND
Quantity Available 456
Can ship immediately
Manufacturer

Manufacturer Part Number

MPQ2013AGQ-5-P

Description IC REG LINEAR 5V 150MA 8QFN
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 8-QFN (3x3)

Documents & Media
Datasheets MPQ2013A Datasheet
Environmental Information RoHS/Lead Free Policy
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 150mA
Current - Output 150mA
PSRR 58dB ~ 41dB (100Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1589-1277-1

11:02:47 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.96100 $19.61
25 1.75120 $43.78
100 1.57590 $157.59
250 1.40080 $350.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1277-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.19000
Send Feedback